Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2618011181000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel03AM6102RL
Cut Tape03AM6102
Your Part Number
427 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.520 | $20.52 |
| Total Price | $20.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $20.520 |
| 50+ | $17.810 |
| 100+ | $17.650 |
| 250+ | $17.640 |
| 500+ | $17.630 |
| 1000+ | $17.620 |
| 2500+ | $17.610 |
| 5000+ | $17.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2618011181000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel03AM6102RL
Cut Tape03AM6102
Frequency Min863MHz
RF Primary FunctionTransceiver
Frequency Max870MHz
Supply Voltage Min2V
Supply Voltage Max3.6V
Data Rate50Kbps
Receiving Current6.9mA
IC Case / PackageModule
No. of Pins32Pins
RF IC Case StyleModule
Frequency Response RF Min863MHz
Frequency Response RF Max870MHz
Operating Temperature Min-40°C
Transmitting Current24.5mA
Output Power (dBm)13.4dBm
Operating Temperature Max85°C
Product Range-
Sensitivity dBm-138dBm
RF Transceiver ApplicationsSmart City/Smart Home, Agriculture and Healthcare, Automotive & Transport, Smart Factory/Industrial
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
863MHz
Frequency Max
870MHz
Supply Voltage Max
3.6V
Receiving Current
6.9mA
No. of Pins
32Pins
Frequency Response RF Min
863MHz
Operating Temperature Min
-40°C
Output Power (dBm)
13.4dBm
Product Range
-
RF Transceiver Applications
Smart City/Smart Home, Agriculture and Healthcare, Automotive & Transport, Smart Factory/Industrial
RF Primary Function
Transceiver
Supply Voltage Min
2V
Data Rate
50Kbps
IC Case / Package
Module
RF IC Case Style
Module
Frequency Response RF Max
870MHz
Transmitting Current
24.5mA
Operating Temperature Max
85°C
Sensitivity dBm
-138dBm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
