Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No353110Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN4602
Product RangeWE-FNCS Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $202.710 |
| 5+ | $198.660 |
| 10+ | $194.600 |
| 25+ | $190.550 |
| 50+ | $186.490 |
| 100+ | $182.440 |
Price for:Each
Minimum: 1
Multiple: 1
$202.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No353110Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN4602
Product RangeWE-FNCS Series
Shielding TypeEMI Shielding
Gasket MaterialFlexible Nanocrystalline
Product Length15m
Product Width65mm
Product Depth0.06mm
Product RangeWE-FNCS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
15m
Product Depth
0.06mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Flexible Nanocrystalline
Product Width
65mm
Product Range
WE-FNCS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
