Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No434130025833Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel25AM4579RL
Cut Tape25AM4579
Product RangeWS-TASV Series
Your Part Number
285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.632 | $6.32 |
| Total Price | $6.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.632 |
| 25+ | $0.588 |
| 50+ | $0.550 |
| 100+ | $0.522 |
| 250+ | $0.243 |
| 500+ | $0.237 |
| 1000+ | $0.233 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No434130025833Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel25AM4579RL
Cut Tape25AM4579
Product RangeWS-TASV Series
Product RangeWS-TASV Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleOval Button
Actuating Force330gf
Contact Rating50mA at 16VDC
Switch Dimensions (L x W)4.5mm x 3.2mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WS-TASV Series
Switch Mounting
Surface Mount
Actuating Force
330gf
Switch Dimensions (L x W)
4.5mm x 3.2mm
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Top Actuated
Actuator Style
Oval Button
Contact Rating
50mA at 16VDC
IP Rating
-
Illumination
Non Illuminated
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
