Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No471018264152Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.80AK6598
Product RangeWS-RSTV Series
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.170 |
| 5+ | $14.350 |
| 10+ | $13.390 |
| 25+ | $12.470 |
| 50+ | $11.480 |
| 100+ | $10.800 |
| 250+ | $9.910 |
Price for:Each
Minimum: 1
Multiple: 1
$15.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No471018264152Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.80AK6598
Product RangeWS-RSTV Series
Switch Operation-
Contact ConfigurationDPST-NO
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeWS-RSTV Series
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max10A
Contact Voltage VDC60V
Panel Cutout Height30.2mm
Panel Cutout Width22.2mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Current DC Max
10A
Panel Cutout Height
30.2mm
Panel Cutout Diameter
-
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
DPST-NO
Switch Mounting
Panel, Snap-In
Product Range
WS-RSTV Series
Contact Voltage VAC
250V
Contact Voltage VDC
60V
Panel Cutout Width
22.2mm
Switch Terminals
Quick Connect
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
