Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No471NS04268840Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.83AK6353
Product RangeWS-RSTV Series
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 10+ | $5.600 |
| 25+ | $5.510 |
| 50+ | $5.420 |
| 100+ | $5.330 |
| 250+ | $5.070 |
| 500+ | $4.800 |
| 1000+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No471NS04268840Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.83AK6353
Product RangeWS-RSTV Series
Switch OperationOn-Off
Contact ConfigurationSPST-NO
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourTransparent Green
Product RangeWS-RSTV Series
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max20A
Contact Voltage VDC14V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20.2mm
Switch TerminalsQuick Connect
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
Transparent Green
Contact Current AC Max
10A
Contact Current DC Max
20A
Panel Cutout Height
-
Panel Cutout Diameter
20.2mm
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPST-NO
Switch Mounting
Panel, Snap-In
Product Range
WS-RSTV Series
Contact Voltage VAC
250V
Contact Voltage VDC
14V
Panel Cutout Width
-
Switch Terminals
Quick Connect
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
