Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No560112140010Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.13AM2692
Product RangeWRIS-RSKS Series
Your Part Number
4,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.376 |
| 25+ | $0.365 |
| 100+ | $0.234 |
| 250+ | $0.209 |
| 500+ | $0.184 |
| 1000+ | $0.178 |
| 2500+ | $0.159 |
| 5000+ | $0.151 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No560112140010Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.13AM2692
Product RangeWRIS-RSKS Series
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Power Rating330mW
Current Rating2.5A
Resistor MountingSurface Mount Device
Product RangeWRIS-RSKS Series
Product Length3.1mm
Product Width2.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
1210 [3225 Metric]
Power Rating
330mW
Resistor Mounting
Surface Mount Device
Product Length
3.1mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2.5A
Product Range
WRIS-RSKS Series
Product Width
2.6mm
Operating Temperature Min
-55°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
