Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No629104190121Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AM5080
Product RangeWR-COM Series
Your Part Number
1,750 In Stock
5,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Full Reel
| Quantity | Price |
|---|---|
| 350+ | $1.020 |
| 700+ | $0.937 |
| 1400+ | $0.859 |
| 2100+ | $0.832 |
| 3500+ | $0.816 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No629104190121Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AM5080
Product RangeWR-COM Series
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingSurface Mount
OrientationHorizontal
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeWR-COM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Brass
Product Range
WR-COM Series
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Horizontal
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
