Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No65501710415301Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75AJ2141
Product RangeWR-CXASY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.820 |
| 5+ | $45.030 |
| 10+ | $43.220 |
| 25+ | $42.500 |
| 50+ | $41.780 |
| 100+ | $41.060 |
| 250+ | $38.900 |
Price for:Each
Minimum: 1
Multiple: 1
$46.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No65501710415301Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75AJ2141
Product RangeWR-CXASY Series
Cable Length - Imperial6"
Connector to Connector90° MCX Plug to SMA Bulkhead Jack
Cable Length - Metric152.4mm
Coaxial Cable TypeRG178/U
Connector Type ASMA Bulkhead Jack
Connector Type BMCX Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeWR-CXASY Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
WR-CXASY Series
Connector to Connector
90° MCX Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG178/U
Connector Type B
MCX Right Angle Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
