Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691221320004Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70AK3675
Product RangeWR-TBL 2213
Your Part Number
480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 10+ | $2.960 |
| 25+ | $2.750 |
| 50+ | $2.600 |
| 100+ | $2.450 |
| 250+ | $2.270 |
| 500+ | $2.170 |
| 1000+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691221320004Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70AK3675
Product RangeWR-TBL 2213
Pitch Spacing3.81mm
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole 55°
Product RangeWR-TBL 2213
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
28AWG
Conductor Area CSA
1.31mm²
Rated Current
10A
Block Orientation
Through Hole 55°
SVHC
Lead (04-Feb-2026)
No. of Positions
4Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
WR-TBL 2213
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
