Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709263000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.46AJ3266
Product RangeWA-SNAD
Your Part Number
601 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.977 |
| 10+ | $0.918 |
| 25+ | $0.846 |
| 50+ | $0.790 |
| 100+ | $0.702 |
| 250+ | $0.630 |
| 500+ | $0.571 |
| 1000+ | $0.529 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709263000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.46AJ3266
Product RangeWA-SNAD
PCB Support TypeLock-In Support With Adhesive Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height8mm
External Width7mm
Product RangeWA-SNAD
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Support Type
Lock-In Support With Adhesive Base
Height
8mm
Product Range
WA-SNAD
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
