Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7425131Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AH0938
Your Part Number
2,822 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.260 |
| 25+ | $1.190 |
| 50+ | $1.140 |
| 100+ | $1.080 |
| 500+ | $1.030 |
| 1000+ | $0.989 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7425131Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AH0938
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter5.3mm
Cable Clamp / Clip MaterialMetallized Nylon
Cable Clamp / Clip ColourNatural
External Length14.9mm
External Width9.5mm
Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Metallized Nylon
External Length
14.9mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
5.3mm
Cable Clamp / Clip Colour
Natural
External Width
9.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
