Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744239252Copy
Newark Part No.44AM8499
Product RangeWE-CMDC Series
Your Part Number
620 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.650 |
| 25+ | $2.540 |
| 50+ | $2.410 |
| 100+ | $2.290 |
| 250+ | $2.170 |
| 500+ | $2.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744239252Copy
Newark Part No.44AM8499
Product RangeWE-CMDC Series
DC Current Rating1.9A
Inductance45µH
DC Resistance Max0.096ohm
Product RangeWE-CMDC Series
Impedance2.5kohm
Inductor Case / Package-
Product Length9mm
Product Width7mm
Product Height4.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.9A
DC Resistance Max
0.096ohm
Impedance
2.5kohm
Product Length
9mm
Product Height
4.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
45µH
Product Range
WE-CMDC Series
Inductor Case / Package
-
Product Width
7mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
