Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447707470
Newark Part No.91AH9404
Product RangeWE-PD Series
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.040 |
10+ | $2.880 |
25+ | $2.810 |
50+ | $2.720 |
100+ | $2.530 |
250+ | $2.340 |
500+ | $2.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447707470
Newark Part No.91AH9404
Product RangeWE-PD Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)5.1A
Power Inductor Case12mm x 12mm x 8mm
Product RangeWE-PD Series
DC Resistance Max0.063ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height8mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 8mm
DC Resistance Max
0.063ohm
Product Length
12mm
Product Height
8mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
5.1A
Product Range
WE-PD Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability