SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23T1102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.410
10+
$0.389
Min: 1 / Mult: 1
2.2µH
2.8A
Unshielded
5.1A
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
0.06ohm
± 20%
5.8mm
5.8mm
4.8mm
91AH9404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
10+
$2.880
25+
$2.810
50+
$2.720
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
47µH
2.9A
Shielded
5.1A
WE-PD Series
12mm x 12mm x 8mm
-
0.063ohm
± 20%
12mm
12mm
8mm
24AJ1527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$2.770
25+
$2.590
50+
$2.320
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
33µH
3.8A
Shielded
5.1A
MSS1278H Series
12mm x 12mm x 7.8mm
-
0.045ohm
± 20%
12mm
12mm
7.8mm
18AM5727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.637
10+
$0.603
25+
$0.573
50+
$0.541
100+
$0.513
More Pricing...
Min: 5 / Mult: 5
220nH
5.8A
Shielded
5.1A
IHLP-0806AB-5A Series
-
0806 [2016 Metric]
0.018ohm
± 20%
2mm
1.6mm
1.2mm
19AM5459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.542
10+
$0.480
25+
$0.446
50+
$0.412
100+
$0.377
More Pricing...
Min: 1 / Mult: 1
6.2µH
4.2A
Shielded
5.1A
IFSC3232DB-02 Series
-
-
0.027ohm
± 30%
8mm
8mm
4.2mm
80AK3624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.610
25+
$1.390
50+
$1.340
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
33µH
3.3A
Wirewound
5.1A
SPM-VC-D Series
-
-
0.116ohm
± 20%
7.5mm
7mm
5.4mm
19AM5403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.433
10+
$0.351
25+
$0.329
50+
$0.303
100+
$0.277
More Pricing...
Min: 1 / Mult: 1
2.7µH
4.1A
Shielded
5.1A
IFSC2020DZ-01 Series
-
-
0.029ohm
± 30%
5mm
5mm
4mm
70AK3135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.280
25+
$1.980
50+
$1.920
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
15µH
5.7A
Shielded
5.1A
SPM-HZR Series
-
-
0.0382ohm
± 20%
10.7mm
10mm
5.4mm
33AK7126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.308
10+
$0.258
25+
$0.231
50+
$0.226
100+
$0.220
More Pricing...
Min: 5 / Mult: 5
0.47µH
5.8A
Shielded
5.1A
SRP2510TMA Series
2.5mm x 2mm x 0.8mm
-
0.024ohm
± 20%
2.5mm
2mm
0.8mm
29AK8016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.110
25+
$1.040
50+
$0.978
100+
$0.918
More Pricing...
Min: 1 / Mult: 1
68µH
7A
Shielded
5.1A
SPM-VT-D Series
10.5mm x 10mm x 6.5mm
-
0.1331ohm
± 20%
10.5mm
10mm
6.5mm
13AM0183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
10+
$2.030
25+
$1.890
50+
$1.680
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
6.8µH
4.9A
Shielded
5.1A
SPM-HZR Series
-
-
0.0426ohm
± 20%
7.1mm
6.8mm
5mm
07W8489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.569
10+
$0.569
25+
$0.569
50+
$0.569
100+
$0.569
Min: 1 / Mult: 1
18µH
5.5A
Shielded
5.1A
SRR1210 Series
12mm x 12mm x 10mm
-
0.035ohm
± 20%
12mm
12mm
10mm
61J8339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.253
10+
$0.253
Min: 1 / Mult: 1
10µH
2.6A
Unshielded
5.1A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
60mohm
± 20%
9.8mm
9.8mm
5.8mm
04P1888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.348
Min: 2000 / Mult: 2000
1.4µH
3.3A
Unshielded
5.1A
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
0.038ohm
± 20%
4.5mm
4mm
3.2mm
63K3495

RoHS

Each (Supplied on Cut Tape)
50+
$0.831
Min: 1000 / Mult: 500
Min: 1000 / Mult: 500
10µH
2.6A
Unshielded
5.1A
PM105 Series
9.8mm x 9.8mm x 5.8mm
-
60mohm
± 20%
9.8mm
9.8mm
5.8mm
48T7090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.196
Min: 2000 / Mult: 2000
1.5µH
4.2A
Shielded
5.1A
NRS Series
6mm x 6mm x 2.8mm
-
0.016ohm
± 30%
6mm
6mm
2.8mm
14P7288

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.617
1000+
$0.584
1500+
$0.577
2500+
$0.568
Min: 500 / Mult: 250
18µH
5.5A
Shielded
5.1A
SRR1210 Series
12mm x 12mm x 10mm
-
0.035ohm
± 20%
12mm
12mm
10mm
08P2684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.460
10+
$2.380
25+
$2.310
50+
$2.250
100+
$2.130
More Pricing...
Min: 1 / Mult: 1
6.8µH
3.8A
Unshielded
5.1A
WE-PD4 Series
12.7mm x 10mm x 5mm
-
0.034ohm
± 20%
12.7mm
10mm
5mm
63K2837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.576
Min: 1500 / Mult: 1500
1.4µH
3.3A
Unshielded
5.1A
PM43 Series
4.5mm x 4mm x 3.2mm
-
0.038ohm
± 20%
4.5mm
4mm
3.2mm
53Y3747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
240nH
4.7A
Shielded
5.1A
IHHP-0806AZ-01 Series
2mm x 1.6mm x 1mm
-
0.0205ohm
± 20%
2mm
1.6mm
1mm
90Y9899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.812
25+
$0.664
50+
$0.620
100+
$0.577
250+
$0.557
More Pricing...
Min: 10 / Mult: 10
15µH
2.5A
Shielded
5.1A
PCC-M0630M-LP Series
6.4mm x 6mm x 3mm
-
0.1091ohm
± 20%
6.4mm
6mm
3mm
29K6277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.720
Min: 550 / Mult: 550
3.3µH
6.5A
Unshielded
5.1A
UP2B Series
13.97mm x 10.41mm x 6mm
-
0.0128ohm
± 20%
13.97mm
10.41mm
6mm
33P6615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1µH
3A
Unshielded
5.1A
B82462A2 Series
-
-
5.1ohm
± 20%
6mm
6mm
2.5mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK