Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7484112450Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel23AM1320RL
Cut Tape23AM1320
Product RangeWE-BAL Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.764 | $7.64 |
| Total Price | $7.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.764 |
| 30+ | $0.706 |
| 100+ | $0.647 |
| 250+ | $0.632 |
| 500+ | $0.617 |
| 1000+ | $0.603 |
| 5000+ | $0.559 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7484112450Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel23AM1320RL
Cut Tape23AM1320
Product RangeWE-BAL Series
Impedance - Unbalanced / Balanced50ohm, 100ohm
Insertion Loss1.2dB
Phase Difference180° ± 10°
Balun Case Style0603
Frequency Min2.4GHz
Frequency Max2.5GHz
Product RangeWE-BAL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Phase Difference
180° ± 10°
Frequency Min
2.4GHz
Product Range
WE-BAL Series
Insertion Loss
1.2dB
Balun Case Style
0603
Frequency Max
2.5GHz
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
