Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7484112500Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel23AM1321RL
Cut Tape23AM1321
Product RangeWE-BAL Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.982 | $9.82 |
| Total Price | $9.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.982 |
| 30+ | $0.906 |
| 100+ | $0.831 |
| 250+ | $0.812 |
| 500+ | $0.793 |
| 1000+ | $0.774 |
| 5000+ | $0.717 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7484112500Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel23AM1321RL
Cut Tape23AM1321
Product RangeWE-BAL Series
Impedance - Unbalanced / Balanced50ohm, 100ohm
Insertion Loss0.55dB
Phase Difference180° ± 10°
Balun Case Style0603
Frequency Min2.3GHz
Frequency Max2.7GHz
Product RangeWE-BAL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Phase Difference
180° ± 10°
Frequency Min
2.3GHz
Product Range
WE-BAL Series
Insertion Loss
0.55dB
Balun Case Style
0603
Frequency Max
2.7GHz
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
