Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 750311604Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel94AK5719RL Cut Tape94AK5719 |
| Product Range | WE-FB |
| Your Part Number |
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.240 | $11.24 |
| Total Price | $11.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.240 |
| 10+ | $10.540 |
| 25+ | $10.330 |
| 50+ | $10.110 |
| 100+ | $9.900 |
| 250+ | $9.690 |
| 500+ | $9.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 750311604Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel94AK5719RL Cut Tape94AK5719 |
| Product Range | WE-FB |
| SMPS Transformer Type | Flyback |
| Current Rating | 1.3A |
| Frequency Range | - |
| Power Rating | - |
| Isolation Voltage | 1.5kV |
| Primary Voltages | 20V to 48V |
| Secondary Voltages | 24V |
| Transformer Mounting | Surface Mount |
| Product Range | WE-FB |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| SMPS Transformer Type | Flyback |
|---|---|
| Frequency Range | - |
| Isolation Voltage | 1.5kV |
| Secondary Voltages | 24V |
| Product Range | WE-FB |
| Current Rating | 1.3A |
|---|---|
| Power Rating | - |
| Primary Voltages | 20V to 48V |
| Transformer Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
