Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750510231Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AM1638
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $3.320 |
| 25+ | $3.100 |
| 50+ | $2.890 |
| 100+ | $2.610 |
| 500+ | $2.410 |
| 1000+ | $2.150 |
| 2500+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750510231Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AM1638
Turns Ratio1:1
Inductance1mH
DC Resistance0.2ohm
ET Constant-
Isolation Voltage-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1
DC Resistance
0.2ohm
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Inductance
1mH
ET Constant
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
