Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750510505Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM0787
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.730 |
| 10+ | $14.880 |
Price for:Each
Minimum: 1
Multiple: 1
$15.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750510505Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM0787
Turns Ratio1:1
Inductance870µH
DC Resistance0.125ohm
ET Constant-
Isolation Voltage4kV
Product Range-
SVHCBis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1
DC Resistance
0.125ohm
Isolation Voltage
4kV
SVHC
Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Inductance
870µH
ET Constant
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
