Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760301106Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel63AK2528RL
Cut Tape63AK2528
Your Part Number
86 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.410 | $12.41 |
| Total Price | $12.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.410 |
| 10+ | $12.320 |
| 25+ | $12.060 |
| 50+ | $11.790 |
| 100+ | $11.270 |
| 250+ | $11.050 |
| 500+ | $10.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760301106Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel63AK2528RL
Cut Tape63AK2528
Turns Ratio1:1
Inductance370µH
DC Resistance0.64ohm
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1
DC Resistance
0.64ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
370µH
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
