Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760871543
Newark Part No.99AH1380
Product RangeWE-UOST Series
Your Part Number
243 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.700 |
| 10+ | $12.500 |
| 25+ | $12.100 |
| 50+ | $11.700 |
| 100+ | $10.890 |
| 250+ | $9.910 |
| 500+ | $9.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760871543
Newark Part No.99AH1380
Product RangeWE-UOST Series
SMPS Transformer TypeUniversal Offline Standard
Current Rating1.15A
Frequency Range-
Power Rating16W
Isolation Voltage1.5kV
Primary Voltages85V to 265V
Secondary Voltages5V, 24V
Transformer MountingSurface Mount
Product RangeWE-UOST Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Universal Offline Standard
Frequency Range
-
Isolation Voltage
1.5kV
Secondary Voltages
5V, 24V
Product Range
WE-UOST Series
Current Rating
1.15A
Power Rating
16W
Primary Voltages
85V to 265V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
