Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784234201Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel94AM1642RL
Cut Tape94AM1642
Product RangeWE-CNSA Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 25+ | $1.070 |
| 100+ | $0.831 |
| 250+ | $0.771 |
| 500+ | $0.711 |
| 1000+ | $0.697 |
| 5000+ | $0.683 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784234201Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel94AM1642RL
Cut Tape94AM1642
Product RangeWE-CNSA Series
DC Current Rating70mA
Inductance200µH
DC Resistance Max5.5ohm
Product RangeWE-CNSA Series
Impedance10.5kohm
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
70mA
DC Resistance Max
5.5ohm
Impedance
10.5kohm
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
200µH
Product Range
WE-CNSA Series
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
