Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No820577501Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM2090RL
Cut Tape26AM2090
Product RangeWE-VD Series
Your Part Number
1,494 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.188 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.188 |
| 10+ | $0.181 |
| 25+ | $0.177 |
| 50+ | $0.174 |
| 100+ | $0.160 |
| 250+ | $0.156 |
| 500+ | $0.153 |
| 1000+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No820577501Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM2090RL
Cut Tape26AM2090
Product RangeWE-VD Series
Voltage Rating VAC75V
Voltage Rating VDC100V
Product RangeWE-VD Series
Clamping Voltage Vc Max200V
Varistor Case StyleDisc 9mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.2kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)8J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
75V
Product Range
WE-VD Series
Varistor Case Style
Disc 9mm
Peak Surge Current @ 8/20µS
1.2kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
100V
Clamping Voltage Vc Max
200V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
8J
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
