Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824012823Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK6821
Re-Reel75AJ3331RL
Cut Tape75AJ3331
Product RangeWE-TVS-Super Speed Series
Your Part Number
12,000 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.506 | $0.00 |
| Total Price | $2.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.831 |
| 50+ | $0.768 |
| 100+ | $0.713 |
| 250+ | $0.680 |
| 500+ | $0.648 |
| 1000+ | $0.592 |
| 2500+ | $0.581 |
| 5000+ | $0.568 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.506 |
| 9000+ | $0.496 |
| 15000+ | $0.486 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824012823Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK6821
Re-Reel75AJ3331RL
Cut Tape75AJ3331
Product RangeWE-TVS-Super Speed Series
Product RangeWE-TVS-Super Speed Series
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max13V
Diode Case StyleDFN1210
No. of Pins6Pins
Minimum Breakdown Voltage4.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TVS-Super Speed Series
Reverse Standoff Voltage
3.3V
Diode Case Style
DFN1210
Minimum Breakdown Voltage
4.5V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
13V
No. of Pins
6Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
