Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963120174Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AC5944
Product RangeWA-SBRRO
Your Part Number
1,896 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.914 |
| 10+ | $0.849 |
| 25+ | $0.810 |
| 50+ | $0.770 |
| 100+ | $0.690 |
| 500+ | $0.650 |
| 1000+ | $0.624 |
| 2500+ | $0.612 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Spacer Material
Brass
Overall Length
12mm
Spacer Type
Round
SVHC
Lead (04-Feb-2026)
Overall Length
12mm
Inner Diameter
4.3mm
Product Range
WA-SBRRO
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
