Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971150477Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94AC6214
Your Part Number
678 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $3.270 |
| 25+ | $3.120 |
| 50+ | $2.960 |
| 100+ | $2.650 |
| 250+ | $2.580 |
| 500+ | $2.500 |
| 1000+ | $2.400 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971150477Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94AC6214
Standoff MaterialStainless Steel
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length15mm
Overall Length23mm
Overall Length23mm
External Width7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
-
Body Length
15mm
Overall Length
23mm
Product Range
-
Thread Size - Metric
M4
Standoff Type
Hex Male-Female
Overall Length
23mm
External Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
