Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971200327Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94AC6236
Your Part Number
990 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.580 |
| 25+ | $2.450 |
| 50+ | $2.330 |
| 100+ | $2.200 |
| 250+ | $2.040 |
| 500+ | $1.850 |
| 1000+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971200327Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94AC6236
Standoff MaterialStainless Steel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length20mm
Overall Length26mm
Overall Length26mm
External Width5.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
-
Body Length
20mm
Overall Length
26mm
Product Range
-
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
26mm
External Width
5.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
