Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971250366Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AC6253
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.830 |
| 25+ | $1.740 |
| 50+ | $1.660 |
| 100+ | $1.490 |
| 500+ | $1.390 |
| 1000+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971250366Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AC6253
Standoff MaterialAluminium
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length25mm
Overall Length31mm
Overall Length31mm
External Width6mm
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
25mm
Overall Length
31mm
Product Range
-
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
31mm
External Width
6mm
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
