Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774045151RCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.46AJ4354
Product RangeWA-SMSI
Your Part Number
749 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.570 |
| 25+ | $1.540 |
| 50+ | $1.510 |
| 100+ | $1.470 |
| 250+ | $1.370 |
| 500+ | $1.260 |
| 1000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774045151RCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.46AJ4354
Product RangeWA-SMSI
Standoff MaterialSteel
Spacer MaterialSteel
Thread Size - MetricM2.5
Standoff TypeHex Female-Female
Inner Diameter3.5mm
Spacer TypeRound
Body Length4.5mm
Overall Length5.9mm
Overall Length5.9mm
External Width5.1mm
Product RangeWA-SMSI
SVHCLead (21-Jan-2025)
Technical Specifications
Standoff Material
Steel
Thread Size - Metric
M2.5
Inner Diameter
3.5mm
Body Length
4.5mm
Overall Length
5.9mm
Product Range
WA-SMSI
Spacer Material
Steel
Standoff Type
Hex Female-Female
Spacer Type
Round
Overall Length
5.9mm
External Width
5.1mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
