Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774065951RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.46AJ4357
Product RangeWA-SMST
Your Part Number
959 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.330 |
| 25+ | $1.250 |
| 50+ | $1.190 |
| 100+ | $1.100 |
| 250+ | $1.020 |
| 500+ | $0.907 |
| 1000+ | $0.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774065951RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.46AJ4357
Product RangeWA-SMST
Spacer MaterialSteel
Overall Length7.9mm
Overall Length7.9mm
Outer Diameter5.1mm
Inner Diameter2.7mm
Spacer TypeSwage Round
Product RangeWA-SMST
SVHCLead (21-Jan-2025)
Technical Specifications
Spacer Material
Steel
Overall Length
7.9mm
Inner Diameter
2.7mm
Product Range
WA-SMST
Overall Length
7.9mm
Outer Diameter
5.1mm
Spacer Type
Swage Round
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
