Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774085151RCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.46AJ4359
Product RangeWA-SMSI
Your Part Number
680 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.270 |
| 25+ | $1.190 |
| 50+ | $1.140 |
| 100+ | $1.040 |
| 250+ | $0.966 |
| 500+ | $0.861 |
| 1000+ | $0.788 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774085151RCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.46AJ4359
Product RangeWA-SMSI
Standoff MaterialSteel
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length8.5mm
Overall Length9.9mm
Overall Length9.9mm
External Width5.1mm
Product RangeWA-SMSI
SVHCLead (21-Jan-2025)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
8.5mm
Overall Length
9.9mm
Product Range
WA-SMSI
Thread Size - Metric
M2.5
Standoff Type
Hex Female-Female
Overall Length
9.9mm
External Width
5.1mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
