Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774160360RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.46AJ4361
Product RangeWA-SMSI
Your Part Number
173 In Stock
533 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 10+ | $3.100 |
| 25+ | $2.970 |
| 50+ | $2.820 |
| 100+ | $2.540 |
| 500+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774160360RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.46AJ4361
Product RangeWA-SMSI
Standoff MaterialSteel
Spacer MaterialSteel
Thread Size - MetricM3
Inner Diameter4.2mm
Standoff TypeHex Female-Female
Spacer TypeRound
Body Length16mm
Overall Length17.4mm
Overall Length17.4mm
External Width6mm
Product RangeWA-SMSI
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Body Length
16mm
Overall Length
17.4mm
Product Range
WA-SMSI
Spacer Material
Steel
Inner Diameter
4.2mm
Spacer Type
Round
Overall Length
17.4mm
External Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
