Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoAQM250PS48C2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.32AK8139
Product RangeAQM250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $279.550 |
| 10+ | $261.910 |
| 25+ | $253.760 |
| 50+ | $245.620 |
| 100+ | $236.120 |
Price for:Each
Minimum: 1
Multiple: 1
$279.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAQM250PS48C2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.32AK8139
Product RangeAQM250 Series
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max250W
Output Voltage - Output 148VDC
Output Current - Output 15.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector6 Pin Mini-Fit
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Product RangeAQM250 Series
Plug TypeIEC 60320 C18
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
250W
Output Current - Output 1
5.2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
AQM250 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Connector
6 Pin Mini-Fit
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Plug Type
IEC 60320 C18
Alternatives for AQM250PS48C2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
