Print Page
50 In Stock
11 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $258.960 |
| 5+ | $254.510 |
| 10+ | $250.060 |
Price for:Each
Minimum: 1
Multiple: 1
$258.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoF101RCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.78AK5923
Product RangeF Series
High Voltage Power Supply TypeProportional
PolarityPositive Output
DC / DC Converter Output TypeAdjustable
Power Rating10W
Output Current Max1mA
Output Current Max1mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max10kV
Input Voltage DC Min0V
Input Voltage DC Max15V
Product RangeF Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Adjustable
Output Current Max
1mA
Power Supply Mounting
Through Hole
Output Voltage Max
10kV
Input Voltage DC Max
15V
SVHC
No SVHC (15-Jan-2018)
Polarity
Positive Output
Power Rating
10W
Output Current Max
1mA
Output Voltage Min
0V
Input Voltage DC Min
0V
Product Range
F Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

