Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $672.840 |
Price for:Each
Minimum: 1
Multiple: 1
$672.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoF4B3D2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK5944
Product RangeMP Series
No. of Slots / Outputs-
Output Power Max400W
Power Supply Output TypeConfigurable
Output Voltage Min-
Output Voltage Max5V
Output Current Max60A
Output Current Max60A
Product RangeMP Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Slots / Outputs
-
Power Supply Output Type
Configurable
Output Voltage Max
5V
Output Current Max
60A
SVHC
No SVHC (15-Jan-2018)
Output Power Max
400W
Output Voltage Min
-
Output Current Max
60A
Product Range
MP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

