Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ITR0305S15Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 13AJ0516 |
| Product Range | ITR03 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.450 |
| 5+ | $9.290 |
| 10+ | $7.880 |
| 50+ | $7.180 |
| 100+ | $7.060 |
Price for:Each
Minimum: 1
Multiple: 1
$10.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ITR0305S15Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 13AJ0516 |
| Product Range | ITR03 Series |
| Power Supply Applications | - |
| DC / DC Converter Type | SIP |
| Input Ratio | 1:1 |
| Output Power Max | 3W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 15V |
| Output Current - Output 1 | 200mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Unregulated |
| Isolation Voltage | 3kV |
| Input Voltage DC Nom | 5V |
| DC / DC Converter Output Type | Fixed |
| Width | 7.5mm |
| Height | 9.66mm |
| Depth | 11.68mm |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 5.5V |
| Product Range | ITR03 Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Input Ratio | 1:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 200mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 3kV |
| DC / DC Converter Output Type | Fixed |
| Height | 9.66mm |
| Input Voltage DC Min | 4.5V |
| Product Range | ITR03 Series |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 3W |
| Output Voltage - Output 1 | 15V |
| Output Voltage - Output 2 | - |
| Output Regulation | Unregulated |
| Input Voltage DC Nom | 5V |
| Width | 7.5mm |
| Depth | 11.68mm |
| Input Voltage DC Max | 5.5V |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for ITR0305S15
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
