Print Page
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $159.630 |
| 5+ | $157.580 |
| 10+ | $155.530 |
Price for:Each
Minimum: 1
Multiple: 1
$159.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoQ025-12Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y6442
Product RangeQ Series
High Voltage Power Supply TypeProportional
PolarityPositive Output
DC / DC Converter Output TypeAdjustable
Power Rating500mW
Output Current Max2mA
Output Current Max2mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max250V
Input Voltage DC Min700mV
Input Voltage DC Max12V
Product RangeQ Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Adjustable
Output Current Max
2mA
Power Supply Mounting
Through Hole
Output Voltage Max
250V
Input Voltage DC Max
12V
SVHC
No SVHC (15-Jan-2018)
Polarity
Positive Output
Power Rating
500mW
Output Current Max
2mA
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
Q Series
Alternatives for Q025-12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

