Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoRBT20W24S12Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AM7165
Product RangeRBT20W Series
Your Part Number
202 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
| 5+ | $5.680 |
| 10+ | $5.530 |
| 50+ | $5.330 |
| 100+ | $5.020 |
Price for:Each
Minimum: 1
Multiple: 1
$5.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRBT20W24S12Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AM7165
Product RangeRBT20W Series
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max24W
Output Voltage Nom12V
Output Current Max2A
Output Current Max2A
Product RangeRBT20W Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min15V
Input Voltage DC Max36V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
24W
Output Current Max
2A
Product Range
RBT20W Series
Input Voltage DC Min
15V
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Nom
12V
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Alternatives for RBT20W24S12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
