Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoXM7-3P2J2PCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK9145
Product RangeFleXPower Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $569.600 |
Price for:Each
Minimum: 1
Multiple: 1
$569.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoXM7-3P2J2PCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK9145
Product RangeFleXPower Series
No. of Slots / Outputs-
Output Power Max408W
Power Supply Output TypeConfigurable
Output Voltage Min2VDC
Output Voltage Max24VDC
Output Current Max17A
Output Current Max17A
Product RangeFleXPower Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Slots / Outputs
-
Power Supply Output Type
Configurable
Output Voltage Max
24VDC
Output Current Max
17A
SVHC
No SVHC (15-Jan-2018)
Output Power Max
408W
Output Voltage Min
2VDC
Output Current Max
17A
Product Range
FleXPower Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
