Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXSENS
Manufacturer Part NoMTI-320-3ACopy
Newark Part No.78AK7260
Product RangeMTi-320 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $368.780 |
Price for:Each
Minimum: 1
Multiple: 1
$368.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXSENS
Manufacturer Part NoMTI-320-3ACopy
Newark Part No.78AK7260
Product RangeMTi-320 Series
Sensor TypeAccelerometer, Gyroscope, Magnetometer
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
Sensing AxisX, Y, Z
Supply Voltage Min4.5V
Sensor Case StyleModule
Supply Voltage Max24V
Sensor Case / PackageModule
No. of Pins-
Sensing Range - Accelerometer± 16g
Sensing Range - Gyroscope± 2000°/s
Temperature Sensing Range+5°C to +100°C
Output InterfaceRS232
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMTi-320 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Accelerometer, Gyroscope, Magnetometer
Sensing Axis
X, Y, Z
Sensor Case Style
Module
Sensor Case / Package
Module
Sensing Range - Accelerometer
± 16g
Temperature Sensing Range
+5°C to +100°C
Operating Temperature Min
-40°C
Product Range
MTi-320 Series
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
Supply Voltage Min
4.5V
Supply Voltage Max
24V
No. of Pins
-
Sensing Range - Gyroscope
± 2000°/s
Output Interface
RS232
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
