Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXSENS
Manufacturer Part NoMTI-8-0I-TCopy
Newark Part No.54AK7755
Product RangeMTi-8 Series
Your Part Number
No Longer Available
Product Information
ManufacturerXSENS
Manufacturer Part NoMTI-8-0I-TCopy
Newark Part No.54AK7755
Product RangeMTi-8 Series
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer
Sensor TypeAccelerometer, Gyroscope, Magnetometer
Sensing AxisX, Y, Z
Supply Voltage Min2.8V
Sensor Case StyleLCC
Supply Voltage Max3.6V
Sensor Case / PackageLCC
No. of Pins28Pins
Sensing Range - Accelerometer± 16g
Sensing Range - Gyroscope± 2000°/s
Temperature Sensing Range+5°C to +100°C
Output InterfaceI2C, SPI, UART
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMTi-8 Series
SVHCTo Be Advised
Technical Specifications
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer
Sensor Type
Accelerometer, Gyroscope, Magnetometer
Supply Voltage Min
2.8V
Supply Voltage Max
3.6V
No. of Pins
28Pins
Sensing Range - Gyroscope
± 2000°/s
Output Interface
I2C, SPI, UART
Operating Temperature Max
85°C
SVHC
To Be Advised
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer
Sensing Axis
X, Y, Z
Sensor Case Style
LCC
Sensor Case / Package
LCC
Sensing Range - Accelerometer
± 16g
Temperature Sensing Range
+5°C to +100°C
Operating Temperature Min
-40°C
Product Range
MTi-8 Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
