Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No2RK090M-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AH1771RL
Cut Tape29AH1771
Product Range2R-4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.703 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.703 |
| 10+ | $0.578 |
| 25+ | $0.545 |
| 50+ | $0.512 |
| 100+ | $0.464 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RK090M-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AH1771RL
Cut Tape29AH1771
Product Range2R-4 Series
Product Range2R-4 Series
DC Breakover Voltage90V
GDT Case Style2 Terminal SMD
Impulse Discharge Current3kA
Impulse Sparkover Voltage800V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
2R-4 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
800V
DC Breakover Voltage
90V
Impulse Discharge Current
3kA
SVHC
No SVHC (15-Jan-2019)
Alternatives for 2RK090M-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
