Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No2RL150M-5-SST4.2Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel65AK2391RL
Cut Tape65AK2391
Product Range2R-5-SST4.2 Series
Your Part Number
774 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.794 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.794 |
| 10+ | $0.682 |
| 25+ | $0.648 |
| 50+ | $0.613 |
| 100+ | $0.564 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RL150M-5-SST4.2Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel65AK2391RL
Cut Tape65AK2391
Product Range2R-5-SST4.2 Series
Product Range2R-5-SST4.2 Series
DC Breakover Voltage150V
GDT Case Style2 Terminal SMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
2R-5-SST4.2 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
700V
DC Breakover Voltage
150V
Impulse Discharge Current
5kA
SVHC
No SVHC (15-Jan-2019)
Alternatives for 2RL150M-5-SST4.2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
