Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No2RM600L-8/BCopy
Newark Part No.55AJ3704
Product Range2R-8x6 Series
Your Part Number
156 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.270 |
| 25+ | $1.220 |
| 50+ | $1.160 |
| 100+ | $1.110 |
| 500+ | $0.934 |
| 1000+ | $0.832 |
| 2500+ | $0.831 |
Price for:Each
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RM600L-8/BCopy
Newark Part No.55AJ3704
Product Range2R-8x6 Series
Product Range2R-8x6 Series
DC Breakover Voltage600V
GDT Case StyleAxial Leaded
Impulse Discharge Current10kA
Impulse Sparkover Voltage1.3kV
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
2R-8x6 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.3kV
DC Breakover Voltage
600V
Impulse Discharge Current
10kA
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
