Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No3RM200L-8F/BCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.65AK5321
Product Range3R-8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 100+ | $2.020 |
| 250+ | $1.840 |
| 500+ | $1.720 |
| 1000+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No3RM200L-8F/BCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.65AK5321
Product Range3R-8 Series
Product Range3R-8 Series
DC Breakover Voltage200V
GDT Case Style3 Terminal SMD
Impulse Discharge Current10kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
3R-8 Series
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
700V
DC Breakover Voltage
200V
Impulse Discharge Current
10kA
SVHC
No SVHC (15-Jan-2019)
Alternatives for 3RM200L-8F/B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
