Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | 471KK20JCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 65AK2777 |
| Product Range | 20K Series |
| Your Part Number |
1,532 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $0.884 |
| 25+ | $0.807 |
| 50+ | $0.730 |
| 100+ | $0.653 |
| 500+ | $0.617 |
| 1000+ | $0.471 |
| 5000+ | $0.460 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | 471KK20JCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 65AK2777 |
| Product Range | 20K Series |
| Voltage Rating VAC | 300V |
| Voltage Rating VDC | 385V |
| Product Range | 20K Series |
| Clamping Voltage Vc Max | 775V |
| Varistor Case Style | Disc 20mm |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Peak Surge Current @ 8/20µS | 6.5kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 204J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Voltage Rating VAC | 300V |
|---|---|
| Product Range | 20K Series |
| Varistor Case Style | Disc 20mm |
| Peak Surge Current @ 8/20µS | 6.5kA |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 385V |
|---|---|
| Clamping Voltage Vc Max | 775V |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 204J |
| SVHC | No SVHC (15-Jan-2019) |
Alternatives for 471KK20J
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
