Print Page
50,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.046 |
| 20+ | $0.043 |
| 30+ | $0.039 |
| 50+ | $0.034 |
| 100+ | $0.030 |
| 250+ | $0.025 |
| 500+ | $0.023 |
| 1000+ | $0.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAF0201JR-130RLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN0214
Product RangeAF Series
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Power Rating50mW
Current Rating500mA
Resistor MountingSurface Mount Device
Product RangeAF Series
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0201 [0603 Metric]
Power Rating
50mW
Resistor Mounting
Surface Mount Device
Product Length
0.6mm
Product Height
0.23mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
500mA
Product Range
AF Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

