Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.491 | $4.91 |
| Total Price | $4.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.491 |
| 30+ | $0.380 |
| 100+ | $0.344 |
| 250+ | $0.304 |
| 500+ | $0.279 |
| 1000+ | $0.258 |
| 2500+ | $0.251 |
| 5000+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA0805FRE470R005LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel70AK9209RL
Cut Tape70AK9209
Product RangePA Series
Resistance5000µohm
Product RangePA Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length2.03mm
Product Width1.27mm
Product Height0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.27mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PA Series
Power Rating
500mW
Resistor Technology
Metal Strip
Product Length
2.03mm
Product Height
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

