Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC0805FR-07604RLCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel15AN0140
Cut Tape50AK6958
Product RangeRC_L Series
Your Part Number
503 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.011 | $0.01 |
| Total Price | $0.01 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.011 |
| 5000+ | $0.009 |
| 10000+ | $0.007 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.010 |
| 10+ | $0.009 |
| 25+ | $0.008 |
| 50+ | $0.007 |
| 100+ | $0.006 |
| 500+ | $0.005 |
| 1000+ | $0.003 |
| 2500+ | $0.002 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0805FR-07604RLCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel15AN0140
Cut Tape50AK6958
Product RangeRC_L Series
Resistance604ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
604ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RC0805FR-07604RL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
