Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC1210JR-070RLCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel68AK8330
Re-Reel82AH8637RL
Cut Tape82AH8637
Product RangeRC_L Series
Your Part Number
135,333 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.043 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.043 |
| 20+ | $0.041 |
| 30+ | $0.039 |
| 50+ | $0.036 |
| 100+ | $0.034 |
| 250+ | $0.032 |
| 500+ | $0.029 |
| 1000+ | $0.026 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.025 |
| 15000+ | $0.022 |
| 25000+ | $0.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC1210JR-070RLCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel68AK8330
Re-Reel82AH8637RL
Cut Tape82AH8637
Product RangeRC_L Series
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Power Rating500mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeRC_L Series
Product Length3.2mm
Product Width2.5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistor Case / Package
1210 [3225 Metric]
Power Rating
500mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
RC_L Series
Product Width
2.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for RC1210JR-070RL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
